11200031600 | Harting
Grommet housing, size Han-Yellock 10, zinc die casting, M20, angled, push button locking, IP65/IP67, 11200031600
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 11200031600, HARTING
Hood with push-botton and side entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | Han-Yellock 10 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Druckknopfverriegelung | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |