11300165422YYC | Harting
Cover cap, size 16B, metal, cross bow locking, IP54, 11300165422YYC
Unit Price (€ / pc.)
24.7044 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cover, 11300165422YYC, Harting
Metal protection cover for hoods, with fixing cord, features a double locking lever, size: 16 B.
Technical specifications
Version | cover cap | |
Shell size | 16B | |
Shell Material | metal | |
Degree of protection (IP) | IP54 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |