19120080411 | Harting

Grommet housing, size Han-Compact, zinc die casting, M25, straight, longitudinal bow locking, IP65, 19120080411

Order No.: 44F9337
EAN: 4099889756142
MPN:
19120080411
19 12 008 0411
Series: Han COMPACT
Harting
19120080411 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
29.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0003 €

Hood, 19120080411, HARTING

Hood for cable gland with separate PE terminating point, single locking lever and top entry, material: zinc die-cast, chromated.

Technical specifications
Version grommet housing
Shell size Han-Compact
Shell Material zinc die casting
Cable Outlet M25, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol