19120080425 | Harting
Grommet housing, size Han-Compact, PC, 2 x M20, angled/straight, longitudinal bow locking, IP65, 19120080425
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19120080425, HARTING
Hood with single locking lever and top/side entry, material: polycarbonate.
Technical specifications
Version | grommet housing | |
Shell size | Han-Compact | |
Shell Material | PC | |
Cable Outlet | 2 x M20, angled/straight | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |