19120080501 | Harting

Grommet housing, size Han-Compact, zinc die casting, M25, angled, longitudinal bow locking, IP65, 19120080501

Order No.: 44F9343
EAN: 4099889756203
MPN:
19120080501
19 12 008 0501
Series: Han COMPACT
Harting
19120080501 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
16.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8266 €

Hood, 19120080501, HARTING

Hood for cable gland with single locking lever and side entry, material: zinc die-cast, chromated.

Technical specifications
Version grommet housing
Shell size Han-Compact
Shell Material zinc die casting
Cable Outlet M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes