19120080512 | Harting
Grommet housing, size Han-Compact, zinc die casting, M25, angled, longitudinal bow locking, IP65, 19120080512
Unit Price (€ / pc.)
31.6778 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 19120080512, HARTING
Hood for cable gland with separate PE terminating point, single locking lever and side entry, material: zinc die-cast, nickel plated.
Technical specifications
Version | grommet housing | |
Shell size | Han-Compact | |
Shell Material | zinc die casting | |
Cable Outlet | M25, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |