19120080729 | Harting
Grommet housing, size Han-Compact, PC, M25, straight, longitudinal bow locking, IP65, 19120080729
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable to cable housing, 19120080729, HARTING
Cable to cable housing for cable gland with single locking lever and top entry, material: polycarbonate.
Technical specifications
Version | Tüllengehäuse | |
Shell size | Han-Compact | |
Shell Material | PC | |
Cable Outlet | M25, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |