19127080501 | Harting
Grommet housing, size Han-Compact, zinc die casting, M25, angled, longitudinal bow locking, IP65, 19127080501
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Hood, 19127080501, HARTING
Hood for cable gland with single locking lever and side entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | Han-Compact | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |