19140010403 | Harting
Grommet housing, size Han-Compact, zinc die casting, 1xM25, straight, longitudinal bow locking, IP65, 19140010403
Order No.: 45F0769
EAN: 5713140124264
MPN:
19140010403
Han-Modular Compact top entry M25 black
Series: Han Modular Compact
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Grommet housing, 19140010403, Harting
Modular compact hood with single locking lever, top entry.
Technical specifications
Version | Tüllengehäuse | |
Shell size | Han-Compact | |
Shell Material | Zinkdruckguss | |
Cable Outlet | 1xM25, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |