19140020400 | Harting
Grommet housing, size modular twin, die-cast aluminum, M20, straight, longitudinal bow locking, IP65, 19140020400
Unit Price (€ / pc.)
31.6302 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Hood, 19140020400, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | Modular Twin | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |