19140020952 | Harting
Surface mount housing, size modular twin, zinc die casting, M32, angled, longitudinal bow locking, IP65, 19140020952
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Angled housing, 19140020952, HARTING
Angled housing with single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
Version | Anbaugehäuse | |
Shell size | Modular Twin | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |