19155031403 | Harting
Grommet housing, PP, 1x M25, straight, screw locking, IP67/IP6K9K, 19155031403
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Grommet housing, 19155031403, Harting
Grommet housing with screw locking, top entry, black.
Technical specifications
Version | Tüllengehäuse | |
Shell Material | PP | |
Cable Outlet | 1x M25, gerade | |
Degree of protection (IP) | IP67/IP6K9K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |