19155031701 | Harting
Grommet housing, size F+B, PP, M25, straight, screw locking, IP67, 19155031701
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable to cable housing, 19155031701, HARTING
Cable to cable housing with single locking lever and top entry, material: polypropylen.
Technical specifications
Version | grommet housing | |
Shell size | F+B | |
Shell Material | PP | |
Cable Outlet | M25, straight | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |