19155131701 | Harting

Coupler housing, PP, 1x M25, straight, screw locking, IP67/IP6K9K, 19155131701

Order No.: 42P2631
EAN: 5713140183339
MPN:
19155131701
19 15 513 1701
Series: Han F+B
19155131701 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.324 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.324 €

Coupling housing, 19155131701, Harting

Cable to cable housing with screw locking, top entry, 1xM25, blue.

Technical specifications
Version Kupplungsgehäuse
Shell Material PP
Cable Outlet 1x M25, gerade
Degree of protection (IP) IP67/IP6K9K
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No