19200030102 | Harting
Screw-in housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 19200030102
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4379 €
50 pcs.
5.8429 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw mounted housing, 19200030102, Harting
Screw mounted housing with single locking lever, size 3 A.
Technical specifications
Version | Einschraubgehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |