19200030227 | Harting
Surface mount housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200030227
Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 8 Weeks
Surface mounted housing, 19200030227, HARTING
Surface mounted housing with single locking lever and top entry, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | PC | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |