19200030410 | Harting
Grommet housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 19200030410
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19200030410, HARTING
Hood with integrated cable gland, single locking lever and top entry, material: polycarbonate.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |