19200030418 | Harting

Grommet housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 19200030418

Order No.: 44F9377
EAN: 4099889756463
MPN:
19200030418
19 20 003 0418
Series: Han A
19200030418 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €

Hood, 19200030418, HARTING

Hood with glued seal, integrated cable gland, single locking lever and top entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material PC
Degree of protection (IP) IP44/IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes