19200030421 | Harting
Grommet housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 19200030421
Order No.: 42F9202
EAN: 5713140164178
MPN:
19200030421
Han 3A-gg (7-12mm) schwarz +Dichtung
Series: Han A
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.1273 €
50 pcs.
8.3062 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19200030421, Harting
Grommet housing with integrated cable gland, glued seal for Han-Brid. It features a single locking lever, top entry.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |