19200030422 | Harting
Grommet housing, size 3A, PA, longitudinal bow locking, IP44/IP65/IP67, 19200030422
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.7941 €
50 pcs.
8.0801 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19200030422, Harting
Grommet housing with integrated cable gland, 2x Ø6 - 8, Single locking lever, Top entry, 1x Integrated, Polyamide (PA).
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | PA | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |