19200030426 | Harting

Grommet housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200030426

Order No.: 44F9379
EAN: 4099889756487
MPN:
19200030426
19 20 003 0426
Series: Han A
19200030426 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €

Hood, 19200030426, HARTING

Hood with glued seal, single locking lever and top entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material PC
Cable Outlet M20, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol