19200030436 | Harting

Grommet housing, size 3A, PC, M25, straight, longitudinal bow locking, IP44/IP65/IP67, 19200030436

Order No.: 44F9382
EAN: 4099889756517
MPN:
19200030436
19 20 003 0436
Series: Han A
19200030436 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

Hood, 19200030436, HARTING

Hood with glued seal, single locking lever and top entry, material: polycarbonate.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material PC
Cable Outlet M25, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes