19200030720 | Harting
Grommet housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200030720
Unit Price (€ / pc.)
6.5688 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0452 €
50 pcs.
5.4978 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable to cable housing, 19200030720, HARTING
Cable to cable housing with single locking lever and top entry, material: polycarbonate.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | PC | |
Cable Outlet | M20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |