19200031160 | Harting

Grommet housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 19200031160

Order No.: 45F5915
EAN: 4099889768329
MPN:
19200031160
19 20 003 1160
Series: Han A
19200031160 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 3 pcs.
Leadtime: 7 Weeks **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
18.1118 €
50 pcs.
16.8861 €
150 pcs.
16.1483 €
500 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw mounted housing, 19200031160, HARTING

Screw mounted housing with single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Version Einschraubgehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei