19200031259 | Harting
Surface mount housing, size 3A, zinc die casting, 1 x M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031259
Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
10 pcs.
15.1725 €
50 pcs.
13.9587 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19200031259, Harting
Surface mounted housing, Bottom closed, Fixing hole for M4 screw, Single locking lever, Steel, Top entry, 1x M20, Powder-coated, RAL 7037 (dust grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | 1 x M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |