19200031423 | Harting

Grommet housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19200031423

Order No.: 44F9395
EAN: 4099889756630
MPN:
19200031423
19 20 003 1423
Series: Han A
19200031423 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
12.3046 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3046 €

Hood, 19200031423, HARTING

Hood with glued seal, integrated cable gland, single locking lever and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 3A
Gehäusematerial Zinkdruckguss
Schutzart (IP) IP44/IP65/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol