19200031440 | Harting
Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031440
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-05-20
Leadtime: 6 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.0809 €
50 pcs.
5.3550 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19200031440, HARTING
Hood with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |