19200031443 | Harting

Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031443

Order No.: 44F9397
EAN: 4099889756654
MPN:
19200031443
19 20 003 1443
Series: Han A
19200031443 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-04-28
Leadtime: 7 Weeks **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €

Hood, 19200031443, HARTING

Hood with glued seal, single locking lever and top entry, material: zinc die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 3A
Shell Material Zinkdruckguss
Cable Outlet M20, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP44/IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol