19200031640 | Harting
Grommet housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 19200031640
Unit Price (€ / pc.)
8.6513 € *
Available: 26 pcs.
Leadtime: 6 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.6041 €
50 pcs.
7.0924 €
150 pcs.
6.7711 €
500 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19200031640, HARTING
Hood with single locking lever and side entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |