19200031750 | Harting
Grommet housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200031750
Unit Price (€ / pc.)
11.3407 € *
Available: 9 pcs.
Next delivery: 10 pcs. on 2025-04-17
Leadtime: 10 Weeks **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
9.9960 €
50 pcs.
9.2939 €
150 pcs.
8.9012 €
500 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable to cable housing, 19200031750, HARTING
Cable to cable housing with single locking lever and top entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |