19200100251 | Harting

Surface mount housing, size 10A, die-cast aluminum, M25, angled, longitudinal bow locking, IP65, 19200100251

Order No.: 42F955
EAN: 4099889746570
MPN:
19200100251
19 20 010 0251
Series: Han A
19200100251 Harting Housings for HDC Connectors Image 1
19200100251 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
16.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1007 €

Surface mounted housing, 19200100251, HARTING

Surface mounted housing with single locking lever and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Version Anbaugehäuse
Shell size 10A
Shell Material Aluminiumdruckguss
Cable Outlet M25, abgewinkelt
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate