19200101730 | Harting
Grommet housing, size 10A, die-cast aluminum, M20, straight, longitudinal bow locking, IP65, 19200101730
Unit Price (€ / pc.)
27.6675 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Cable to cable housing, 19200101730, HARTING
Cable to cable housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10A | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |