19200160546 | Harting

Grommet housing, size 16A, die-cast aluminum, M25, angled, longitudinal bow locking, IP65, 19200160546

Order No.: 42F903
EAN: 4099889746334
MPN:
19200160546
19 20 016 0546
Series: Han A
Harting
19200160546 Harting Housings for HDC Connectors Image 1
19200160546 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.2653 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
21.27 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2653 €
10 pcs.
18.7068 €
50 pcs.
17.4454 €
150 pcs.
16.6600 €
500 pcs.
15.8151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 19200160546, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 16A
Gehäusematerial Aluminiumdruckguss
Kabelausgang M25, abgewinkelt
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol