19200161440 | Harting
Grommet housing, size 16A, die-cast aluminum, M20, straight, longitudinal bow locking, IP65, 19200161440
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
18.34 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3379 €
10 pcs.
17.0527 €
50 pcs.
15.6961 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19200161440, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16A | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |