19200320427 | Harting

Grommet housing, size 32A, die-cast aluminum, M32, straight, cross bow locking, IP65, 19200320427

Order No.: 44F9420
EAN: 4099889756852
MPN:
19200320427
19 20 032 0427
Series: Han A
19200320427 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
21.0749 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0749 €

Hood, 19200320427, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße 32A
Gehäusematerial Aluminiumdruckguss
Kabelausgang M32, gerade
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes