19200321531 | Harting

Grommet housing, size 32A, die-cast aluminum, M25, angled, cross bow locking, IP65, 19200321531

Order No.: 44F9424
EAN: 4099889756890
MPN:
19200321531
19 20 032 1531
Series: Han A
19200321531 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
23.562 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.562 €

Hood, 19200321531, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 32A
Shell Material Aluminiumdruckguss
Cable Outlet M25, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate