19202031150 | Harting

Screw-in housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19202031150

Order No.: 42F9206
EAN: 5713140170735
MPN:
19202031150
Han 3A-eg-QB-M20
Series: Han A
19202031150 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.0170 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.6485 €
50 pcs.
14.2443 €
100 pcs.
12.8282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw mounted housing, 19202031150, Harting

Screw mounted housing with single locking lever, die-cast zinc.

Technical specifications
Version Einschraubgehäuse
Shell size 3A
Shell Material Zinkdruckguss
Degree of protection (IP) IP44/IP65/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No