19202031443 | Harting
Grommet housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19202031443
Order No.: 42F9209
EAN: 5713140170711
MPN:
19202031443
Han 3A hood HMC TE M20 glued seal
Series: Han A
Unit Price (€ / pc.)
11.8643 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
10.9242 €
50 pcs.
9.9365 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommet housing, 19202031443, Harting
Die-cast zinc grommet housing with single locking lever, top entry, size 3 A.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 3A | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |