19300060446 | Harting
Grommet housing, size 6B, die-cast aluminum, M25, straight, longitudinal bow locking, IP65/IP66/IP67, 19300060446
Unit Price (€ / pc.)
23.0265 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
23.03 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0265 €
10 pcs.
20.2657 €
50 pcs.
18.8734 €
150 pcs.
18.0404 €
500 pcs.
17.1360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19300060446, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | 6B | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP65/IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |