19300061295 | Harting
Bulkhead housing, size 6B, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19300061295
Unit Price (€ / pc.)
45.3747 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
45.37 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3747 €
5 pcs.
42.6496 €
15 pcs.
41.0193 €
50 pcs.
39.1986 €
150 pcs.
37.5683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, 19300061295, HARTING
Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | base housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2 x M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |