19300061440 | Harting

Grommet housing, size 6B, die-cast aluminum, M20, straight, longitudinal bow locking, IP65/IP66/IP67, 19300061440

Order No.: 44F9444
EAN: 4099889757057
MPN:
19300061440
19 30 006 1440
Series: Han B
19300061440 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
15.8270 €
50 pcs.
14.7441 €
150 pcs.
14.0896 €
500 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 19300061440, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version Tüllengehäuse
Shell size 6B
Shell Material Aluminiumdruckguss
Cable Outlet M20, gerade
Degree of protection (IP) IP65/IP66/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes