19300061540 | Harting
Grommet housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65/IP66/IP67, 19300061540
Unit Price (€ / pc.)
19.7183 € *
Available: 70 pcs.
Leadtime: 9 Weeks **
Total Price:
19.72 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7183 €
10 pcs.
17.3621 €
50 pcs.
16.1721 €
150 pcs.
15.4462 €
500 pcs.
14.6727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19300061540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 6B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |