19300100599 | Harting
Grommet housing, size 10B, die-cast aluminum, 1xM32, straight/1xM32, angled, cross bow locking, IP65/IP66/IP67, 19300100599
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Grommet housing, 19300100599, Harting
The 19300100599 is a top/side entry, high construction Grommet housing with double locking lever, Size: 10 B.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM32, gerade/1xM32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |