19300100737 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19300100737

Order No.: 44F9476
EAN: 4099889757316
MPN:
19300100737
19 30 010 0737
Series: Han B
19300100737 Harting Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
37.9848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.9848 €

Cable to cable housing, 19300100737, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
RoHS conform Yes