19300101271 | Harting
Surface mount housing, size 10B, die-cast aluminum, 2xM25, angled, cross bow locking, IP65, 19300101271
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surface mounted housing, 19300101271, Harting
The 19300101271 is a low construction, side entry double locking lever surface mounted housing, Size: 10 B.
Technical specifications
Version | Sockelgehäuse | |
Shell size | 10B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2xM25, abgewinkelt | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |