19300160232 | Harting
Bulkhead housing, size 16B, die-cast aluminum, M32, angled, cross bow locking, IP65, 19300160232
Unit Price (€ / pc.)
26.8821 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mounted housing, 19300160232, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |