19300160427 | Harting
Grommet housing, size 16B, die-cast aluminum, M32, straight, cross bow locking, IP65/IP66/IP67, 19300160427
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 19300160427, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |