19300160469 | Harting
Grommet housing, size 16B, die-cast aluminum, 1xM25, straight/1xM32, straight, cross bow locking, IP65/IP66/IP67, 19300160469
Unit Price (€ / pc.)
21.0511 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Grommet housing, 19300160469, Harting
Top entry grommet housing with high construction, features a double locking lever, powder-coated, size: 16 B, 1 x M25, 1 x M32.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 1xM25, gerade/1xM32, gerade | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |