19300160487 | Harting
Grommet housing, size 16B, die-cast aluminum, M32, straight, central locking, IP65, 19300160487
Unit Price (€ / pc.)
50.9439 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Hood, 19300160487, HARTING
Hood with central locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | central locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |