19300160599 | Harting
Grommet housing, size 16B, die-cast aluminum, M40, angled/straight, cross bow locking, IP65/IP66/IP67, 19300160599
Unit Price (€ / pc.)
33.8555 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
5 pcs.
31.8087 €
15 pcs.
30.5949 €
50 pcs.
29.2383 €
150 pcs.
28.0245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 19300160599, HARTING
Hood with double locking lever and top/side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | Tüllengehäuse | |
Shell size | 16B | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M40, abgewinkelt/gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |